Molex Super Sabre™ 连接器
Molex Super Sabre™ 为一款大电流电源互连系统,设计用于需要灵活配置的各种应用。具有以下特性:带四个电触点的扁平端子设计、两个配接端的完全隔离端子、正电平锁存器和 TPA(端子位置保证)功能、镀银接口及可选的 UL1950“Finger Test”认证刀片。Super Sabre 提供每刀片 30.0A 电流以及具有各种电源和电源/信号选项的 600V 电压。该系统的唯一电源/信号组合,使得设计人员能够通过单个连接器外壳来配接高电流和低电流源(低于 5.0A),同时还能减小整个互连封装的尺寸和成本。Super Sabre 非常适合于网络与电信、电器/大型家电、汽车、用于 100 至 600W 装置的电源及医疗应用。特性
- Current rating 34.0A per blade and 600V
- Provides excellent current density in a low-profile, small-pitch solution
- Hybrid power and signal mating combinations for wire-to-wire and wire-to-board applications
- Design flexibility with significant space and cost savings
- Flat blade terminal design has four points of electrical contact
- Provides reliable redundant electrical connections
- Fully isolated terminals on both mating sides
- Protection against damage or shock
- Positive latch and TPA features (Terminal Position Assurance)
- Prevents accidental disengagement with mating plug or header
- Silver-plated interface
- Provides high-performance connections that eliminate fretting corrosion concerns
- UL1950 "Finger Test" certified blade (optional)
- Meets "Finger Test" requirements for many consumer applications
应用
- Networking and Telecommunications
- Switches
- Servers
- Base stations
- Power supplies
- Fan / blower racks
- Appliances / White Goods
- Ranges
- Refrigerators
- Laundry equipment
- Vacuums
- Air conditioners
- Automotive
- Commercial vehicles
- Medical
- Patient monitors
- Diagnostic imaging
- Therapeutic devices
- Power Supplies
- 100 to 600W units
视频
Power Products
Additional Resources
发布日期: 2013-11-26
| 更新日期: 2022-10-13