Molex USB 3.0 SuperSpeed A型连接器

Molex USB 3.0 SuperSpeed A型连接器能提供可靠的连接,同时满足5000次配接寿命的USB 3.0高耐久性等级要求。这些USB 3.0连接器属于支持环境可持续性的无卤素产品,可承受高达255℃的IR回流焊温度,又保持了焊接安装兼容性。 Molex这些连接器采用板载、顶部或反向安装方式以及竖直或直角安装方向。 提供双叠接版本,以满足其它配接要求。还提供触点高度从0.36mm到2.04 mm的反向、中间安装式(或槽型)插座,以满足节约空间的低型面应用。

特性

  • Sustains robust-reliable connectivity over high frequencies of mating and unmating
  • Meets all USB 3.0 specifications
  • High-temperature, halogen-free plastic material used in housing
  • Variety of PCB-mount designs in upright, vertical, and right-angle orientation
  • Distinguishes USB 3.0 connectors from USB 2.0 versions due to color-coded housings
  • Faster data rates of up to 10x the theoretical speed of USB 2.0
  • Improved custom power distribution
  • Withstands IR reflow temperatures of up to +255°C
  • Wide range of contact heights (from 0.36mm to 6.09mm)

应用

  • Data / Computing
    • High-end computing
    • Personal computers
    • Hard / optical disk drives
  • Automotive
    • Comfort
    • Infotainment 
    • Driver assist
  • Consumer / Home appliance
    • Fitness
    • Home appliances
    • Home entertainment
    • Home office
    • Home security

视频

发布日期: 2014-02-05 | 更新日期: 2022-03-11