Texas Instruments LM21305 5A Synchronous Buck Regulators

Texas Instruments LM21305 5A Adjustable Frequency Synchronous Buck Regulators are optimized for solution size, flexibility, and high conversion efficiency. High power density LM21305 designs are achieved via monolithic integration of the high-side and low-side power MOSFETs, high switching frequency, current-mode control, and optimized thermal design. The efficiency of National LM21305 buck regulators is elevated at light loads with diode emulation mode operation and at heavy loads by optimal design of the MOSFET gate drivers to minimize switch dead-times and body-diode conduction losses. TI LM21305 synchronous buck regulators accept a wide input voltage range of 3V to 18V, facilitating interface to all intermediate bus voltages, including 3.3V, 5V, and 12V rails. An output voltage as low as 0.598V is supported with excellent setpoint accuracy and low ripple and RMS noise.

Features

  • High-efficiency switcher core with integrated low RDSon power MOSFETs
  • Resistor programmable switching frequency with frequency synchronization
  • Internal soft-start with monotonic and pre-biased startup
  • Low shutdown quiescent current
  • Precision enable with hysteresis
  • PGOOD indicator function
  • Input under-voltage lock-out (UVLO)
  • Output over-voltage protection (OVP)
  • High-bandwidth load transient response with peak current-mode control
  • Cycle-by-cycle current limiting
  • Thermal shutdown

Specifications

  • Single-rail input voltage range from 3V to 18V
  • 0.598V feedback voltage reference
  • 300kHz to 1.5MHz switching frequency range
  • LLP-28 package (5x5x0.8mm, 0.5mm pitch)

Applications

  • POL regulation from 3.3V, 5V, and 12V supply rails
  • High-efficiency supply for DSPs, FPGAs, ASICs, and processors
  • Broadband, networking, and optical communications infrastructure

Typical Application Circuit

Texas Instruments LM21305 5A Synchronous Buck Regulators

TI REFERENCE DESIGN LIBRARY

Texas Instruments LM21305 5A Synchronous Buck Regulators
发布日期: 2011-11-04 | 更新日期: 2022-03-11