3M Twin Axial Cabling Solutions

3M Twin Axial Cable Solutions feature Twin Axial Cable technology and offer an ideal set of benefits for the most demanding of applications. The core cable technology allows 3M cable assemblies to achieve a low profile and lightweight while virtually eliminating high-frequency resonance, allowing the cable to be folded and bent with minimal to no impact on performance. 3M Twin Axial Cable Solutions save space, help improve airflow, and operate at up to 56Gbps.

Features

  • High SI performance
  • Low profile
  • Lightweight
  • Fiber Channel and Fiber Channel over Ethernet
  • SAS-2.0/2.1
  • Infiniband FDR/QDR/DDR
  • Tightly packaged ribbon cable format
  • Small bend radius enables efficient routing
  • RoHS compliant

Applications

  • High-performance computing clusters
  • Data center networks
  • IB and GigE switches and routers
  • Storage, server, RAID, and HBA applications

Specifications

  • 10 and 40 Gigabit Ethernet (10GBASE-CU / 40GBASE-CR4)
  • 8x conductors
  • 30AWG wire gauge
  • 150V rated
  • 500mm to 500ft cable length range

Videos

发布日期: 2019-04-01 | 更新日期: 2023-05-09