3M HF759 Round, Jacketed Flat Cables

3M HF759 Round, Jacketed Flat Cables offer a 136Ω balanced impedance rating, a 60% propagation velocity, and a 150V voltage rating. The HF759 series features a round construction that permits easier routing and a zippable primary cable for branching or discrete termination. The continuous split/bond repeat allows for mass terminations of IDC connectors. 

Features

  • Round construction permits easier routing
  • 28AWG wire on 0.05" center permits mass termination to broad line of IDC connectors
  • Continuous split/bond repeat allows for mass terminations of IDC connectors
  • Primary cable is zippable for branching or discrete termination

Specifications

  • Voltage rating
    • 150V for USA
    • 150V for Canada
    • <50V for EU
  • Characteristic impedance
    • 75Ω unbalanced
    • 136Ω balanced
  • Capacitance
    • 22.6pF/ft (74.3pF/m) unbalanced
    • 12.4pF/ft (40.6pF/m) balanced
  • Inductance
    • 0.13μH/ft (0.43μH/m) unbalanced
    • 0.23µH/ft (0.75μH/m) balanced
  • 1.69ns/ft (5.54ns/m) propagation delay
  • 60% propagation velocity
  • Insulation resistance: (Primary Cable) >1× 1010Ω/10ft. (3m)

Cable Drawing

3M HF759 Round, Jacketed Flat Cables
发布日期: 2019-05-09 | 更新日期: 2025-06-17