3M 数据中心高速I/O解决方案
3M数据中心高速I/O解决方案符合PCIe和以太网标准,为未来高速、高带宽需求做好准备。此系列I/O和外部直接连接铜(DAC)高速电缆解决方案可帮助工程师满足从服务器到交换机以及两者之间所有设备不断增长的需求。3M TwinAx高速线缆解决方案采用薄型、低剖面设计,可为外壳或机架内的布线提供更多选项,可折叠的扁平电缆结构具有紧凑的弯曲半径,可实现更广泛的包装配置。
特色产品
采用3M双轴电缆技术,提供高度灵活、可折叠、高性能的解决方案。
Passive copper cable assemblies with twin axial cable technology and bandwidths up to 100Gbps.
允许重新定位PCIe卡插槽,或桥接两个不同PCB上的插槽。
One-to-one direct extenders for power and low-speed signals with the PCI Express specification.
Multi-channel twin axial cable assemblies suitable for 85Ω PCIe x8 applications.
Features an x8 configuration and a lower profile than similar AWG twin axial cables.
Features an x4 configuration and a lower profile than similar AWG twin axial cables.
发布日期: 2023-08-11
| 更新日期: 2023-08-25