3M Connectors Mini-Clamp Connectors
3M Mini-Clamp Connectors are designed to provide easy, labor-saving, and reliable IDC termination with no special wire preparation. The connectors offer connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including factory automation and industrial controls. The connectors feature a semi-transparent cover, color-coded covers for proper wire usage, wire alignment, and retention built into the cover.
Features
- Thin and flexible design
- Integrated wire retention cover design to retain wires while terminating to IDC
- Mating latches provide reliable interconnections in demanding applications
- Accepts multiple wire diameters 0.8mm to 2.0mm (.031" to .079") and conductor sizes 20AWG to 26AWG (0.14mm2 to 0.5mm2)
- Compact size saves board space
Applications
- Factory automation and industrial controls
- Semiconductor / LCD manufacturing machines
- Medical
- Packaging systems
- Conveyor systems
- Motion test and measurement systems
- Traffic light and control systems
- Elevators / Lift systems
- Elevator controls
- LED lighting
- Pressure sensors (Air, Water)
- Base press control electronics
- Food and packaging industries
- Automotive and metal industries
Specifications
- 3, 4, or 8 position
- Single row with 2.54mm spacing and 2mm pitch
- Pin (male) or socket (female) contact gender options
- Straight mounting angle
- Electrical
- 3A current rating
- 32V voltage rating
- 1000VRMS withstanding voltage at sea level
- Temperature ratings
- -20°C to +85°C ambient at 1A maximum
- -20°C to +75°C ambient at 2A maximum
- -20°C to +60°C ambient at 3A maximum
- +260°C maximum SMT reflow
- +390°C maximum for soldering irons
- Up to 300 mating cycles
- Mounting types
- Cable mount/free hanging
- PCB mount
- Panel mount
- Termination styles
- IDC
- Solder pin
- Materials
- Gold-plated copper alloy contacts
- Plating
- 2.54µm (100µ") minimum nickel underplating
- 0.2µm (8µ") minimum gold wiping area with lubricant
Configurations
Resources
发布日期: 2008-05-15
| 更新日期: 2026-01-09