3M Round Jacketed Flat Cables
3M Round Jacketed Flat Cables combine the space-saving benefits of a flat cable design with the robust protection provided by the round jacket. The outer jacket protects against abrasion, moisture, and other environmental factors, ensuring long-lasting performance. Features include protection against EMI due to the shielding, and the flat cable design inside the round jacket allows for efficient use of space and easy routing in confined areas. Even with the added protection of the round jacket, these cables achieve high flexibility, facilitating easy handling and installation. 3M Round Jacketed Flat Cables are suitable for various applications, including computer systems, telecommunications, and industrial equipment.Features
- Round jacket protection
- Flat cable core
- Enhanced flexibility
- Versatility
- Jacket protects against environmental damage
- EMI shielding provided
Applications
- Industrial electronics
- Computer systems
- Telecommunications
- Industrial equipment
Specifications
- 0.025" and 0.05" pitch
- Stranded conductor stranding
- 30AWG, 28AWG, and 26AWG conductor size
- Gray or dark gray conductor color
- PVC or PO conductor insulation
Additional Resources
发布日期: 2025-06-20
| 更新日期: 2025-07-24