特性
- 高导热性
- 电气绝缘性能优良
- 即使对于非平整表面,也具有良好的软度和一致性
- 微带粘性,允许进行预组装
- 良好的防湿能力,可改善和降低热阻
应用
- 集成电路 (IC) 芯片封装热传导
- 散热片接触面
- 覆晶薄膜 (COF) 导热
- LED板热界面材料 (TIM)
- 高清电视IC芯片
- 电子设备中的一般间隙填料
View Results ( 31 ) Page
| 物料编号 | 数据表 | 类型 | 厚度 | 描述 |
|---|---|---|---|---|
| 8810-4X10 | ![]() |
Thermally Conductive Tape | 0.25 mm | 导热接口产品 Thermally Conductive Adhesive Transfer, Acrylic, White, 9.14 m |
| 5516S-2 | ![]() |
Thermally Conductive Tape | 2 mm | 导热接口产品 3M Thermally Conductive Silicone Interface Pad 5516S is the same as 3M Pad 5516 but with a polymeric permanent film on 1 side for ease of reworking an assembly. Thermal Conductivity and Impedance slightly changes, dielectric strength is improved. |
| 9713-4X10 | ![]() |
Conductive | 0.0889 mm | 胶带 XYZ-Axis Electrically Conductive Tape 4 in x 10yds Roll |
| 5595S-1.0 | ![]() |
Thermally Conductive Tape | 1 mm | 导热接口产品 3M Thermally Conductive Silicone Interface Pad 5595S is a soft, silicone elastomer with thermal conductivity of 1.6 W/m-K. Conformable at low pressure to minimize stress on components and fill gaps. Good dielectric properties. |
| AB5020SHF | ![]() |
Absorber Sheets & Tiles | 0.2 mm | EMI垫片、金属薄片、吸收片和屏蔽片 EMI Absorber AB5020SHF, 0.2 mm, 210 mm x 297 mm Sheet |
| AB5100SHF | ![]() |
Absorber Sheets & Tiles | 1 mm | EMI垫片、金属薄片、吸收片和屏蔽片 EMI Absorber AB5100SHF, 1.0 mm, 210 mm x 297 mm x 1.0 mm |
| AB6005S | ![]() |
Absorber Sheets & Tiles | 0.105 mm | EMI垫片、金属薄片、吸收片和屏蔽片 EMI Absorber AB6005S, 210 mm x 297 mm Roll |
| 5519-210x155-40 | ![]() |
Thermally Conductive Tape | 1 mm | 导热接口产品 Thermally Conductive Interface Pad Sheet, 210mm x 155mm x 1.0mm |
| 5557-4X10 | ![]() |
Water Indicator | 0.259 mm | 胶带 3M Water Contact Indicator Tape 5557 is a 10.2 mil (259 micron) thick tape used to indicate water contact. The tape turns from white to red upon direct water contact. |
| 5586-20 | ![]() |
Thermally Conductive Tape | 2 mm | 导热接口产品 3M Thermally Conductive Silicone Interface Pad 5586 is a soft, silicone elastomer with thermal conductivity of 1.6 W/m-K. Conformable at low pressure to minimize stress on components and fill gaps. Good dielectric properties. |
发布日期: 2019-03-24
| 更新日期: 2023-05-08