3M Twisted Pair Flat Cable

3M Twisted Pair Flat Cable delivers superior signal integrity and performance in demanding electronic applications, making it ideal for high-speed data transmission. The cable provides enhanced noise reduction and crosstalk prevention by joining together the benefits of twisted pair technology with the convenience of a flat cable design. Each pair of conductors features PVC or halogen-free conductor insulation and is twisted to reduce electromagnetic interference (EMI) and crosstalk. The robust construction withstands tough environments, while the flat design offers easy routing and installation in tight spaces for flexibility and space efficiency. 3M Twisted Pair Flat Cable has a 28AWG conductor size and is ideal for industrial electronics, computer systems, telecommunications, and industrial equipment.

Features

  • Twisted pair design - each pair of conductors is twisted to minimize EMI and crosstalk, ensuring reliable signal transmission
  • Flat cable configuration enables easy routing and installation in confined spaces, providing flexibility and space efficiency
  • Engineered to support high-speed data rates
  • Suitable for applications requiring robust and stable signal integrity
  • Made with high-quality materials for durability
  • Withstands rigors of various environments, ensuring long-lasting performance
  • Reduces crosstalk for balanced applications

Applications

  • Industrial electronics
  • Computer systems
  • Telecommunications
  • Industrial equipment

Specifications

  • 0.05" pitch
  • 28AWG conductor size
  • Blue/white or 10-color repeat conductor color
  • PVC or halogen-free conductor insulation

Videos

发布日期: 2025-06-18 | 更新日期: 2025-07-04