3M Connectors Camera Link Industrial Camera Cable Assemblies
3M Connectors Camera Link Industrial Camera Cable Assemblies were initially introduced in the year 2000 and are designed for machine vision applications. These cable assemblies transmit high-speed and high-resolution data ideal for line scan camera applications that need real-time data and low delay. The camera link industrial camera cable assemblies provide interconnect solutions for camera link, Power over Camera Link (PoCL), and PoCL lite applications. These cable assemblies consist of Mini Delta Ribbon (MDR) and Shrunk Delta Ribbon (SDR) connectors, board mount connectors, and cable variations meeting electrical and mechanical requirements. The camera link industrial camera cable assemblies support an automated imaging association’s camera link standard for industrial cameras to frame grabber communications.The camera link cable assemblies fulfill the specific requirements of transmission speed, cable distance, inter-and intra-device connections, and signaling voltage. These devices provide high quality and durability for any unique design with configuration options in base, medium, full (image data transmission rate), angled, and locking screw connectors. Typical applications include medical imaging, machine vision for industrial automation, security, and machine vision cameras.
Features
- Supports the automated imaging associations camera link standard for industrial cameras to frame grabber communications
- 11 shielded twisted pairs with four drain wires
- The entire cable bundle is shielded with foil and braid for additional
- signal protection
- Rugged ribbon contact type
- Rugged thumbscrew retention
- EMI-shielded cable assembly
- Available options in MDR, SDR, and PoCL
- Angled connector options available
- Board mount connector available (26 position MDR and SDR connectors)
- Flexible options tested at 10 million cycles
Applications
- Medical imaging
- Machine vision for industrial automation
- Security
- Machine vision camera
Ordering Information for 3M Power over Camera Parts
Additional Resources:
发布日期: 2009-09-23
| 更新日期: 2024-03-28