AAEON UP Squared TWL Edge AI-Ready System

AAEON UP Squared TWL Edge AI-Ready Systems focus on connectivity, with a design that enables legacy systems to modernize control, monitoring, and visualization tasks. These mini PCs also prioritize expansion for wireless connectivity and additional storage. The compact design, measuring 95mm x 95mm x 55mm, features a versatile I/O set for compatibility with both modern and legacy industrial systems. The computers include USB 3.2 Gen 2 ports, LAN ports, and COM ports for RS-232/422/485. The WF variant includes Wi-Fi® 6E AX210. An M.2 2230 E-key and an M.2 2280 M-key provide users with flexible expansion options for Wi-Fi modules and NVMe storage. AAEON UP Squared TWL Edge AI-Ready Systems offer a comprehensive, future-ready hub for modern edge computing, making these computers ideal for upgrading legacy industrial setups.

Features

  • Comprehensive, future-ready hub for modern edge computing, ideal for upgrading legacy industrial setups
  • Versatile I/O focused on compatibility
  • Ideal balance between performance, cost, and efficiency
  • Compact size
  • Flexible expansion for both Wi-Fi modules and NVMe storage
  • Robust hardware design
  • Easy to integrate, upgrade, or scale industrial automation setups

Applications

  • Modern edge computing
  • Upgrades to legacy industrial setups

Specifications

  • Intel processor N-series SoC (formerly Twin Lake)
  • Onboard LPDDR5 memory up to 16GB
  • Onboard eMMC storage up to 128GB
  • 2x Gb Ethernet (full speed) RJ-45
  • 3x USB 3.2 (Type-A)
  • 1x DP 1.2 / HDMI 2.0b / eDP 1.3
  • 2x RS232/422/485
  • 1x M.2 2230 E-key
  • 1x M.2 2280 M-key
  • TPM 2.0
  • 12V DC-in
  • 3.74" x 3.74" x 2.16" dimensions (95mm x 95mm x 55mm) (W x H x D)

Overview

Infographic - AAEON UP Squared TWL Edge AI-Ready System
发布日期: 2026-01-06 | 更新日期: 2026-05-05