ABB CP-C Power Supplies

ABB CP-C Power Supplies are designed for demanding industrial applications and offer high efficiency, reliability, and innovative functionality. These power supplies feature an integrated 150% power reserve and operate at up to 94% efficiency. Features include overheat protection and active power factor correction, combined with a broad AC and DC input range and extensive worldwide approvals. CP-C Power Supplies offer a 24VDC rated output voltage, a -40°C to +70°C operating temperature range, and three output power options: 120W, 240W, and 480W. ABB CP-C Power Supplies meet ATEX and ICECx approvals, making them suitable for hazardous application areas.

Features

  • Power reserve and switching of high peak currents
  • High efficiency lowers energy consumption
  • Reliable in harsh environments
  • Free convection cooling - no forced ventilator cooling
  • Coated PCBA version with ATEX and IECEx approvals

Specifications

  • 24VDC output voltage
  • 5A, 10A, and 20A output currents
  • 120W, 240W, and 480W output power
  • Up to 94% efficiency
  • -40°C to +70°C operating temperature range
发布日期: 2026-04-13 | 更新日期: 2026-05-06