ABLIC 82B5AAA & 82C5AAA Battery Protection ICs
ABLIC 82B5AAA and 82C5AAA Battery Protection ICs are for lithium-ion rechargeable batteries, including high-accuracy voltage detection circuits and delay circuits. The 82B5AAA and 82C5AAA are suitable for protecting 4-serial or 5-serial cell lithium-ion rechargeable battery packs. This protection includes overcharge, over discharge, and overcurrent.Features
- High-accuracy voltage detection for each cell
- Overcharge detection voltage
- 3.900V to 4.500V (25mV step) accuracy ±20mV
- Overcharge release voltage
- 3.500V to 4.500V accuracy ±50mV
- Over-discharge detection voltage
- 2.000V to 3.200V (100mV step) accuracy ±50mV
- Over-discharge release voltage
- 2.000V to 3.400V accuracy ±100mV
- Three-level discharge overcurrent detection
- Discharge overcurrent 1 detection voltage
- 10mV to 200mV (5 mV step) accuracy ±5mV
- Discharge overcurrent 2 detection voltage
- 20mV to 300mV (5mV step) accuracy ±10mV
- Load short-circuiting detection voltage
- 50mV to 400mV (10mV step) accuracy ±20mV
- Charge overcurrent detection
- Charge overcurrent detection voltage
- −200mV to −10mV (5mV step) accuracy ±5mV
- Discharge overcurrent 1 detection delay time is settable by an external capacitor (The other delay time are internally fixed)
- Power saving control by a control pin
- 0V battery charge
- Enabled, inhibited
- Power-down function
- Available, unavailable
- Release condition of discharge overcurrent status
- Load disconnection, charger connection
- Output voltage of CO and DO pin is limited to VC2 pin voltage (S-82B5A Series)
- High-withstand voltage
- Absolute maximum rating 28.0V
- Wide operating voltage range
- 5.0V to 24.0V
- Wide operation temperature range
- Ta = −40°C to +85°C
- Low current consumption
- During operation
- 4.0μA typ., 8.0μA max. (Ta = +25°C)
- During power-down
- 0.1μA max. (Ta = +25°C)
- During power-saving
- 0.1μA max. (Ta = +25°C)
- Lead-free (Sn 100%), halogen-free
View Results ( 2 ) Page
| 物料编号 | 数据表 | 描述 |
|---|---|---|
| S-82B5AAA-TCT1U7 | ![]() |
电池管理 BATTERY PROTECTION IC FOR 4-SERIAL OR 5-SERIAL CELL PACK |
| S-82C5AAA-TCT1U7 | ![]() |
电池管理 BATTERY PROTECTION IC FOR 4-SERIAL OR 5-SERIAL CELL PACK |
发布日期: 2022-07-22
| 更新日期: 2022-08-04