ABLIC S-1213/4 LDO Regulators
ABLIC S-1213/4 LDO Regulators are positive voltage regulators with a high-withstand voltage, low current consumption, and high-accuracy output voltage. These regulators come with a built-in low-on-resistance output transistor that provides a very small dropout voltage and a large output current. ABLIC S-1213/4 regulators feature a built-in overcurrent protection circuit to limit the overcurrent of the output transistor and a built-in thermal shutdown circuit to limit heat. These regulators come in a TO-252-5S(A)/HSOP-8A package that is compatible with the industry-standard TO-252-5 package. Typical applications include constant voltage power supplies for industrial equipment and home electric appliances.Features
- Ensure stable operation in harsh temperature environments up to +105°C
- Handle the high current of equipment
- Top-class load transient response characteristics
- Housed in high-power dissipation package
- Built-in low on-resistance output transistor
- Built-in overcurrent protection circuit
- Built-in thermal shutdown circuit
Specifications
- Output voltages (internally set)
- 1.8V, 3V, 3.3V, 5V, 8V, 12V, and 15V
- Output voltage range (externally set)
- 1.8V to 30V
- 2.8V to 36V input voltage range
- ±1% output voltage accuracy at Ta=+25°C
- Output current
- 500mA (S-1213)
- 1A (S-1214)
- Current consumption
- During operation: 5μA (typ) at Ta=+25°C
- During power-off: 0.1μA (typ) at Ta=+25°C
- TO-252-5S(A) and HSOP-8A packages
- -40°C to +105°C operating temperature range
Applications
- Household Appliances
- Fire alarm
- Microwave
- Air cleaner
- Air conditioner
- Set-top box
- Industrial
- FA robot
- Programmable Logic Controller (PLC)
- AC servo
- DC brushless fan
- Stepping motor driver
Overview
Block Diagram (Internally Set Output Voltage)
Block Diagram (Externally Set Output Voltage)
Datasheets
发布日期: 2020-11-20
| 更新日期: 2024-03-19