ABLIC S-19255 Low-dropout Regulator ICs
ABLIC S-19255 Low-dropout Regulator ICs are 5.5V input, 300mA, 125°C operation positive voltage regulator ICs with high-accuracy output voltage. These regulator ICs are developed using CMOS process technology and feature an 80dB high typical ripple rejection. The S-19255 regulator ICs offer a built-in overcurrent protection circuit to limit overcurrent of the output transistor and a built-in thermal shutdown circuit to limit heat. These regulator ICs come in two packages: the conventional small package SOT-23-5 and the super-small package HSNT-4(1010)B, which realizes higher-density mounting. The S-19255 regulator ICs are AEC-Q100 qualified, lead-free (Sn 100%), and halogen-free. Typical applications include automotive (engine, transmission, suspension, ABS, front sensing camera, car navigation system) and constant-voltage power supply for electrical applications for vehicle interior.Features
- CMOS process technology
- High-accuracy output voltage
- Built-in overcurrent protection circuit
- Built-in thermal shutdown circuit
- AEC-Q100 qualified
- Lead-free (Sn 100%) and halogen-free
Specifications
- 0.9V to 3.6V output voltage range (selectable in 0.05V step)
- 1.5V to 5.5V input voltage range
- ±2.0% output voltage accuracy (Tj = -40°C to 125°C)
- 300mA output current (at VIN≥VOUT(S)+1V)
- -40°C to 125°C operating temperature range
- -40°C to 150°C junction temperature range
Applications
- Automotive (engine, transmission, suspension, ABS, related devices for EV / HEV / PHEV, front sensing camera, DMS, FCW, car navigation system, and car audio system)
- Constant-voltage power supply for electrical applications for vehicle interior
Packages
• SOT-23-5
• HSNT-4(1010)B
发布日期: 2023-09-29
| 更新日期: 2023-11-22