ABLIC S-82F5B/S-82H5B Battery Monitoring ICs

ABLIC S-82F5B/S-82H5B Battery Monitoring ICs are designed to monitor the status of 3-serial to 5-serial cell lithium-ion rechargeable batteries. The serial connection of 3-cell to 5-cell is made possible by the short-circuiting between cells. These ICs include high-accuracy voltage detection circuits and delay circuits. The S-82F5B/S-82H5B ICs offer a high withstand voltage of 28V and consume a maximum of 7µA current during operation. These ICs are Lead-free and operate within the -40°C to 85°C temperature range.

Features

  • High-accuracy voltage detection circuit for each cell
  • Delay times are generated by an internal circuit
  • CO and DO pin output voltage is limited to 7.5V (maximum), respectively
  • CO pin, DO pin output form:
    • CMOS output, Nch open-drain output
  • CO pin, DO pin output logic:
    • Active 'H' and active 'L'
  • Maximum 28V high-withstand voltage
  • Lead-free and halogen-free
  • 3.6V to 24V wide operating voltage range
  • 7µA maximum current consumption
  • -40°C to 85°C operating temperature range

Block Diagrams

View Results ( 3 ) Page
物料编号 Pd-功率耗散 封装 / 箱体 输出电压 输出电流 工作电源电流 最小工作温度 最大工作温度
S-82F5BAA-K8T2U 750 mW TMSOP-8 6 V - 20 uA, 20 uA 2.5 uA - 40 C + 85 C
S-82F5BAA-I8T1U 580 mW SNT-8A 6 V - 20 uA, 20 uA 2.5 uA - 40 C + 85 C
S-82H5BAA-K8T2U 750 mW TMSOP-8 6 V - 20 uA, 20 uA 2.5 uA - 40 C + 85 C
发布日期: 2024-04-18 | 更新日期: 2024-04-29