ABLIC S-82F9/82D9 Battery Monitoring ICs
ABLIC S-82F9/82D9 Battery Monitoring ICs are high-voltage battery monitoring ICs developed using CMOS technology. These ICs operate at a 3.6V to 24V voltage range and support 7.5V to 21.5V (±1%) voltage detection accuracy. The S-82D9 and S-82F9 battery monitoring ICs are capable of confirming the voltage in stages since these ICs detect four and five voltage values, respectively. These ICs include an EN (Enable) pin that allows external control to shut down the IC and reduce current consumption during standby or low-power modes. The S-82F9/82D9 battery monitoring ICs are ideal for rechargeable lithium-ion battery packs, cordless power tools, e-bikes, and cordless cleaners.Features
- Number of LEDs lit:
- 5 (S-82F9)
- 4 (S-82D9)
- Current consumption:
- 10μA maximum during operation
- 0.1μA maximum during power-off
- EN pin allows for the reduction of current consumption by using an external signal to turn off this IC
- 7.5V to 21.5V (±1%) detection voltage accuracy
- 3.6V to 24V operating voltage range
- HTMSOP-8 package
- -40°C to 85°C operating temperature range
- Lead-free (Sn 100%) and halogen-free
Applications
- Rechargeable lithium-ion battery pack
- Cordless power tool
- e-Bike
- Cordless cleaner
Selectable LED Lighting Methods for Various Applications
Datasheets
发布日期: 2025-06-18
| 更新日期: 2025-06-29