ABLIC S-82Y1B Battery Protection ICs For 1-Cell Pack

ABLIC S-82Y1B Battery Protection ICs For 1-Cell Pack are protection ICs for lithium-ion/lithium-polymer rechargeable batteries, which consist of high-accuracy voltage detection circuits and delay circuits. These ICs feature a −40°C to 85°C wide operating temperature range, power down function, and 0V battery charge (enabled and disabled). The S-82Y1B battery protection ICs are suitable for protecting 1-cell lithium-ion/lithium-polymer rechargeable battery packs from overcharge, over-discharge, and overcurrent. Typical applications include lithium-ion rechargeable battery packs and lithium-polymer rechargeable battery packs.

Features

  • High-accuracy voltage detection circuit:
    • 3.5V to 4.8V (5mV step) overcharge detection voltage (accuracy ±15mV)
    • 3.1V to 4.8V*1 overcharge release voltage (accuracy ±50mV)
    • 2V to 3V (10mV step) over-discharge detection voltage (accuracy ±50mV)
    • 2V to 3.4V*2 over-discharge release voltage (accuracy ±75mV)
    • 3mV to 50mV (0.25mV step) discharge overcurrent 1 detection voltage (accuracy ±0.5mV)
    • 6mV to 100mV (0.5mV step) discharge overcurrent 2 detection voltage (accuracy ±1.5mV)
    • 15mV to 100mV (1mV step) load short-circuiting detection voltage (accuracy ±3.0mV)
    • −50mV to −3mV (0.25mV step) charge overcurrent detection voltage (accuracy ±0.5mV)
  • Detection delay times are generated only by an internal circuit (external capacitors are unnecessary)
  • Discharge overcurrent control function:
    • Release condition of discharge overcurrent status:
      • Load disconnection
    • Release voltage of discharge overcurrent status:
      • Discharge overcurrent release voltage (VRIOV) = VDD x 0.8 (Typical)
  • 0V battery charge:
    • Enabled and inhibited
  • Power-down function:
    • Available and unavailable
  • High-withstand voltage:
    • VM pin and CO pin:
      • 28V absolute maximum rating
  • Wide operation temperature range:
    • Ta = −40°C to 85°C
  • Low current consumption:
    • During operation:
      • 2μA typical and 4μA maximum (Ta= 25°C)
    • During power-down:
      • 50nA maximum (Ta= 25°C)
    • During over-discharge:
      • 0.5μA maximum (Ta= 25°C)
  • Lead-free (Sn 100%) and halogen-free

Applications

  • Lithium-ion rechargeable battery pack
  • Lithium polymer rechargeable battery pack

Block Diagram

Block Diagram - ABLIC S-82Y1B Battery Protection ICs For 1-Cell Pack

S-82Y1B Battery Protection IC

ABLIC S-82Y1B Battery Protection ICs For 1-Cell Pack
发布日期: 2022-10-25 | 更新日期: 2022-11-07