ABLIC S-8474 Wireless Power Transmitter Control IC

ABLIC S-8474 Wireless Power Transmitter Control IC is configured with an ON time control, an OFF time control, and reception detection circuits. This wireless power IC features an Under-Voltage Lockout (UVLO) circuit, a high-temperature detection circuit, and Over-Temperature Protection (OTP) function. The S-8474 IC operates at -40°C to 85°C temperature range and 4.5V to 6.5V power supply voltage range. This wireless power IC is available in the SNT-8A package and is lead and halogen-free. The S-8474 IC is used in devices for wireless power and a small-sized wireless charging system.

Features

  • Built-in reception detection circuit
  • Over-Temperature Protection (OTP) function
  • Under-Voltage Lockout (UVLO) circuit
  • 4.5V to 6.5V power supply voltage range
  • High-temperature detection circuit
  • -40°C to 85°C operating temperature range
  • 0.667V, 0.557V, 0.500V, 0.429V, and 0.370V selectable TH pin detection voltage
  • Available in the SNT-8A package
  • Lead and halogen-free

Applications

  • Devices for wireless power
  • Small-sized wireless charging system

Block Diagram

Block Diagram - ABLIC S-8474 Wireless Power Transmitter Control IC

Mechanical Drawing

Mechanical Drawing - ABLIC S-8474 Wireless Power Transmitter Control IC
发布日期: 2023-03-27 | 更新日期: 2023-06-19