Abracon ABM AEC-Q200 Ceramic SMD Ultra Miniature Crystals
Abracon ABM Automotive Grade Ceramic SMD Ultra Miniature Crystals are PPAP ready and supported, TS16949 certified, and AEC-Q200 qualified. Abracon ABM SMD Crystals come in a low-profile package that is hermetically sealed to assure high precision and reliability. The ABM series has an extended operating temperature range of -40°C to +125°C and is RoHS compliant and lead-free.Features
- PPAP ready and supported
- TS16949 certified production lines
- Ultra-miniature, low-profile package
- Hermetically sealed ceramic package assures high precision and reliability
- -40°C to +125°C operating temperature range
- AEC-Q200 qualified
- RoHS compliant
- Lead free
Applications
- Navigation
- Car entertainment system
- COTS military
- Test equipment
- Industrial automation and control
- Medical electronics (non-life dependent)
- Telematics
- Comfort control
- Instrument panel
发布日期: 2016-02-04
| 更新日期: 2024-10-10