Abracon AANI NFC Antennas

Abracon AANI NFC Antennas feature three antennas that are ideal for near-field communication (NFC). The AANI series delivers one flexible PCB antenna and two chip antennas. The AANI-FB-0028 antenna utilizes a flex PCB material and a strong adhesive for secure mounting. The AANI-CH-0029 and AANI-CH-0030 are chip antennas with small package sizes. The chip antennas provide a 10mm to 30mm reading distance, while the flex PCB antenna offers a 35mm to 50mm reading distance. The Abracon AANI NFC Antennas are RoHS compliant and ideal for NFC, pairing/sharing, RFID tag connections, EMVCo, phones, infotainment, point-of-sale (POS) terminals, toys, and asset-tracking applications.

Features

  • AANI-FB-0028
    • NFC 13.56MHz frequency rating
    • Flex PCB antenna
    • 40mm x 20mm x 0.2mm dimensions
    • Secure mounting with adhesive tape
    • RoHS compliant
  • AANI-CH-0029
    • NFC 13.56MHz frequency rating
    • Chip antenna
    • 3.2mm x 2.5mm x 2mm small package size
    • RoHS compliant
  • AANI-CH-0030
    • NFC 13.56MHz frequency rating
    • Chip antenna
    • 10mm x 4mm x 0.8mm small package size
    • RoHS compliant
  • AANI-CH-0070
    • 2.4GHz frequency rating
    • Ceramic chip antenna
    • 1mm x 0.5mm x 0.4mm miniature package size
    • RoHS compliant

Applications

  • NFC
  • Pairing and sharing
  • RFID tag connection
  • Payment services, EMVCo
  • Phones
  • Infotainment
  • POS terminals
  • Asset tracking

Specifications

  • AANI-FB-0028
    • 1 typical VSWR
    • 1μH inductance at 13.56MHz
    • 62.65 Q-factor
    • 1.36Ω DC resistance at 13.56MHz
    • 85.66MHz self-resonance frequency
    • 35mm to 50mm reading distance
    • Linear polarization
    • 50Ω impedance rating
    • -40°C to +85°C operating and storage temperature range
  • AANI-CH-0029
    • 1MHz bandwidth
    • 1.6 typical VSWR
    • 7μH inductance at 13.56MHz
    • 11.3 Q-factor
    • 52.75Ω DC resistance at 13.56MHz
    • 61.13MHz self-resonance frequency
    • 10mm to 30mm reading distance
    • Linear polarization
    • 50Ω impedance rating
    • -40°C to +105°C operating temperature range
    • -40°C to +85°C storage temperature range
    • 85% humidity
  • AANI-CH-0030
    • 1MHz bandwidth
    • 1.1 typical VSWR
    • 0.298μH inductance at 13.56MHz
    • 15.7 Q-factor
    • 1.62Ω DC resistance at 13.56MHz
    • 375.78MHz self-resonance frequency
    • 10mm to 30mm reading distance
    • Linear polarization
    • 50Ω impedance rating
    • -40°C to +105°C operating temperature range
    • -40°C to +85°C storage temperature range
    • 85% humidity
  • AANI-CH-0070
    • 2400MHz to 2500MHz operating frequency
    • ≤-6.5dB return loss
    • Linear polarization
    • 1.7dBi peak gain
    • 48% efficiency
    • ≤2W input power
    • 50Ω impedance
    • Omnidirectional radiation pattern
    • -40°C to +85°C operating/storage temperature range

Product Overview

发布日期: 2024-01-10 | 更新日期: 2024-06-04