Abracon AB-RTC-XB-32.768kHz-2 Real Time Clock Module
Abracon AB-RTC-XB-32.768kHz-2 Real Time Clock (RTC) Module features a built-in 32.768kHz crystal unit, an I2C communication interface, and 0.9µA current consumption. This RTC offers a digital offset function, an alarm function capability, a leap-year autocorrection function, and an automatic backup battery function. Specifications include a broad operating power supply range of 1.6V to 5.5V, and the 32.768kHz crystal ensures precise timing accuracy in a compact SMD 3.2mm x 2.5mm package. Abracon AB-RTC-XB-32.768kHz-2 RTC Module is suitable for medical instrumentation, consumer electronics, data loggers, wireless communication, and IoT applications.Features
- Timer output function with adjustable period
- Leap-year autocorrection
- Automated backup battery function
- Digital offset function
- Alarm function capability
Applications
- IoT
- Wireless communication
- Medical instrumentation
- Utility meters
- Data loggers and appliances
- Consumer electronics
Specifications
- Built-in 32.768kHz crystal unit
- 0.9µA current consumption
- 5±23ppm stability at +25°C
- I2C bus communication interface
- 1.6V to 5.5V operating power supply
- -40°C to +85°C operating temperature range
Block Diagram
Mechanical Dimensions
发布日期: 2025-01-10
| 更新日期: 2025-01-23