Abracon ABM14 Ultra-Miniature SMD Crystals
Abracon ABM14 Ultra-Miniature SMD Crystals are available in a four-pad SMD package with compact dimensions of 1.0mm x 0.8mm x 0.33mm. These crystals are simultaneously optimized for low plating load values and ESR over an extended temperature range of -30°C to +85°C. Specifications include a tight frequency accuracy of ±10ppm, a CL value of 8pF, and standard available frequencies of 40MHz, 59.97MHz, and 76.8MHz. The low-profile design of the ABM14 crystals from Abracon makes them ideal for high-constrained designs found in wearables, IoT, BLUETOOTH® Low Energy (LE), and ultra-low power MCUs.Features
- Ultra-miniature design
- Simultaneously optimized for low plating load and ESR over wide temperature range
- Enhanced performance for start-up time and power savings with low-energy SoCs
Applications
- Wearables
- Wireless modules
- Internet of Things (IoT)
- Bluetooth / Bluetooth LE
- Machine-to-machine (M2M) connectivity
- Ultra-low power MCUs, SoCs, and transceivers
- Near-field communications (NFC)
- ISM bands
Specifications
- 1.0mm x 0.8mm x 0.33mm package
- 40MHz, 59.97MHz, and 76.8MM available frequencies
- Fundamental operation mode
- ±10ppm frequency accuracy
- 8pF CL value
- 500MΩ insulation resistance
- -30°C to +85°C operating temperature range
Dimensions
发布日期: 2025-10-02
| 更新日期: 2025-11-07