Abracon ABSES SMD SAW Filter

Abracon ABSES SMD SAW Filter is a bandpass SAW filter with an 82MHz frequency bandwidth, ideal for Wi-Fi®/WLAN coverage and BLUETOOTH®/ZigBee® applications. The filter features a single-ended input and output capability within an ultra-small SMD 0.9mm x 0.7mm x 0.55mm package. The filter offers improved selectivity with high out-of-band rejection, which is suitable for smart meters, hotspots, routers, and ISM band applications. The Abracon ABSES SMD SAW Filter is RoHS compliant and operates in a -20°C to +85°C temperature range.

Features

  • Bandpass SAW filter
  • 82MHz frequency bandwidth
  • Ultra-small surface mount package
  • Single-ended input and output
  • Improved selectivity with high out-of-band rejection
  • RoHS compliant

Applications

  • Wi-Fi/WLAN coverage
  • Bluetooth/ZigBee
  • Smart meters
  • Hotspots and routers
  • ISM band applications

Specifications

  • 2.4dB insertion loss
  • 1.3dBp-p amplitude ripple rating
  • 37dB to 48dB typical attenuation range
  • 1.5dB VSWR
  • 3VDC voltage rating
  • 26dBm input power rating
  • 50Ω source/load impedance
  • 0.9mm x 0.7mm x 0.55mm dimensions
  • -20°C to +85°C operating temperature range
  • -40°C to +85°C storage temperature range

Application Circuit Diagram

Application Circuit Diagram - Abracon ABSES SMD SAW Filter

Dimensions (mm)

Chart - Abracon ABSES SMD SAW Filter
发布日期: 2024-04-12 | 更新日期: 2024-04-25