Abracon ACPI GNSS 90° Hybrid 3dB Couplers

Abracon ACPI GNSS 90° Hybrid 3dB Couplers combine two orthogonal antenna modes with equal amplitude and 90-degree phase shift, forming clean circular polarization. The ACPI-WB-0001 and ACPI-WB-0002 couplers support L1/L2/L6 and L1/L2/L5/L6 bands, respectively, across 1.15GHz to 1.70GHz frequency ranges. The ACPI hybrid 3dB couplers deliver a maximum of 0.3dB insertion loss, >20dB high isolation, and ±0.35dB tight amplitude balance to enable excellent axial-ratio performance across wide GNSS bands. These couplers handle up to 30W of average input power and operate over a temperature range of -55°C to 95°C. The ACPI hybrid 3dB couplers preserve weak GNSS signals and minimize self-interference and cross-coupling. These couplers improve positioning accuracy, fix reliability, and handle high RF power margins efficiently. Typical applications include high-precision positioning systems, asset tracking and telematics, UAVs and drones, intelligent transportation, and precision agriculture.

Features

  • Multi-band L1/L2/L5/L6 support
  • GPS/Glonass/Galileo/Beidou
  • Surface mount
  • Enables low axial-ratio GNSS antennas
  • Supports next-generation multi-band GNSS receivers
  • Ideal for compact and space-constrained designs
  • Preserves weak GNSS signals
  • Minimizes self-interference and cross-coupling
  • Improves positioning accuracy and fix reliability
  • Handles high RF power margins confidently
  • Scales easily into high-volume production

Applications

  • High-precision positioning systems
  • Asset tracking and telematics
  • Robotics and autonomous driving
  • GNSS modules and receivers
  • UAVs and drones
  • Precision agriculture
  • Real-Time Kinematic (RTK)
  • Intelligent transportation
  • Smart construction and civil engineering

Specifications

  • 0.3dB maximum insertion loss
  • >22dB high isolation
  • ±0.35dB maximum tight amplitude balance
  • 30W maximum input power
  • 6.35mm x 5.08mm x 3mm compact size (ACPI-WB-0001)
  • 6.35mm x 5.08mm x 1.7mm compact size (ACPI-WB-0002)
发布日期: 2026-05-07 | 更新日期: 2026-05-15