Abracon ADCM Series Supercapacitors

Abracon ADCM Series Supercapacitors feature high power density and a minimal discharge rate of 72 hours at discharge <20%. These ADCM supercapacitors are available in 2-cell, connected 2-cell, and 3-cell configurations and do not require balancing. ADCM supercapacitors feature excellent cycle life and meet RoHS requirements. Abracon ADCM Series Supercapacitors are suitable for power assist circuits, micro energy storage, and SSD applications.

Features

  • Configurations
    • 2-cell (ADCM-S05R5S)
    • Connected 2-cell (ADCM-S06R0S)
    • 3-cell (ADCM-S07R5S)
  • No balancing required
  • High power density
  • Excellent cycle life

Applications

  • Power assist circuits
  • Power backup
  • Micro energy storage
  • IoT energy harvesting
  • SSDs
  • DDR power backup
  • RTC system power transfer to battery backup

Specifications

  • Minimal discharge rate, 72 hours at discharge <20%
  • 5.5VDC to 7.5VDC nominal voltage range
  • 6Ω maximum ESR
  • 1mA to 5.92A nominal current range
  • 80μA maximum leakage current
  • -40°C to +65°C or +70°C operating temperature range
发布日期: 2023-10-10 | 更新日期: 2023-10-16