Abracon ADCR-S03R0Q AEC-Q200 EDLC 3.0V Supercaps

Abracon ADCR-S03R0Q AEC-Q200 Electric Double-Layer Capacitor (EDLC) 3.0V Supercapacitors (Supercaps) deliver high energy density and low equivalent series resistance (ESR). These characteristics enable improved efficiency and higher peak current capability in automotive applications. These Abracon supercaps are available in a standard radial/can package and can operate down to -40°C. These performance features allow the ADCR-S03R0Q to provide high reliability in environments where traditional batteries cannot. These AEC-Q200 EDLC supercaps offer a longer operational lifecycle and eliminate the safety concerns associated with lithium-based batteries. The ADCR-S03R0Q is ideal for backup power and power assist in automotive applications, including electric vehicles (EV) and hybrids.

Features

  • AEC-Q200 qualified
  • 10F to 100F capacitance range
  • 3.0V rated voltage
  • Low leakage current and ESR
  • -40°C to +65°C operating temperature range

Applications

  • Automotive and transportation
  • Advanced driver assistance systems (ADAS)
  • Renewable energy
  • Backup power
  • E-latch systems
  • Power assist

Specifications

  • 5.95Wh/kg at 100F energy density
  • 50µA to 260µA leakage current
  • 10mΩ to 50mΩ ESR 

Dimensions

Mechanical Drawing - Abracon ADCR-S03R0Q AEC-Q200 EDLC 3.0V Supercaps
发布日期: 2026-06-09 | 更新日期: 2026-06-17