Abracon AFA Compact, Multiband GNSS Antennas

Abracon AFA Compact, Multiband GNSS (GPS / GLONASS / BeiDou / Galileo) Antennas are 1.55GHz to 1.62GHz flexible printed antennas. These omnidirectional devices offer a flexible structure and peel-and-stick mounting. Abracon AFA Compact, Multiband GNSS Antennas are ideal for use in the Internet of Things, Machine-to-Machine, geofencing, and remote monitoring applications.

Features

  • Multiband GNSS coverage
    • GPS
    • GLONASS
    • BeidDou
    • Galileo
  • Ultra-low profile
  • Flexible structure
  • Peel-and-stick mount
  • Easy installation using an IPEX connector
  • 50Ω impedance
  • 1.55GHz to 1.62GHz operating frequency
  • 70MHz bandwidth
  • -40°C to +85°C operating temperature range

Applications

  • IoT
  • M2M
  • Geofencing
  • Remote monitoring
  • Logistics and tracking
  • Surveying and mapping systems
发布日期: 2020-03-19 | 更新日期: 2024-03-20