Abracon AFB4714A-0190S Tri-Band Wi-Fi6E Antenna

Abracon AFB4714A-0190S Tri-Band Wi-Fi6E Antenna is a flexible printed circuit-type antenna with high gain and high efficiency. This antenna comes with a fully customizable cable and connector options for RF connection. The AFB4714A-0190S tri-band Wi-Fi6E flexible printed antenna features a compact design and can be easily installed using adhesive tape. This antenna also features I-PEX 1 (F) RF connector, Ø1.13mm RF cable type, and 190±3mm cable length. The AFB4714A-0190S antenna is RoHS compliant, operates within -40℃ to 85℃ temperature range, and comes in 47mm x 14mm x 0.4mm dimensions. Typical applications include the Internet of Things (IoT), Machine to machine (M2M), wearables, set-top boxes, transportation, home automation, and smart metering/city.

Features

  • Tri-band Wi-Fi6E 2.4/5/6GHz
  • Compact design
  • High gain
  • High efficiency
  • Easy installation using adhesive tape
  • Fully customizable cable and connector options for RF connection
  • Linear polarization
  • Omni-directional radiation pattern
  • Flexible printed circuit antenna type
  • RoHS compliant

Specifications

  • 2.0 Voltage Standing Wave Ratio (VSWR)
  • 50Ω impedance
  • 190±3mm cable length
  • Ø1.13mm RF cable type
  • 47mm x 14mm x 0.4mm dimensions
  • -40°C to 85°C operating temperature range

Applications

  • Internet of Things (IoT)
  • Machine to machine (M2M)
  • Wearables
  • Set-top boxes
  • Transportation
  • Home automation
  • Smart metering/city

Dimensional Diagram

Mechanical Drawing - Abracon AFB4714A-0190S Tri-Band Wi-Fi6E Antenna
发布日期: 2023-04-20 | 更新日期: 2023-04-27