Abracon AFII-LC-00x Band Pass Filters

Abracon AFII-LC-00x Band Pass Filters are designed using advanced Low-Temperature Co-fired Ceramic (LTCC) technology. These filters are crucial for ensuring that only a specific frequency band passes through while rejecting interference from adjacent bands. The AFII-LC-00x band-pass filters are compact and available with typical center frequencies of 1400MHz, 2450MHz, 7000MHz, and 7245MHz. These filters feature single-ended input and output, low insertion loss, high-quality performance, and excellent selectivity with high out-of-band rejection. The AFII-LC-00x band-pass filters are mainly used in home automation, secure car access, indoor navigation, hands-free payment, smart access, and object detection. The AFII-LC-0049-Q band-pass filter is AEC-Q200 qualified and suitable for automotive UWB applications.

Features

  • Bandpass ceramic filters
  • Compact in size
  • Single-ended input and output
  • Excellent selectivity with high out-of-band rejection
  • Typical center frequencies (fc) of 1400MHz, 2450MHz, 7000MHz, and 7245MHz

Applications

  • Bluetooth® / ZigBee® / Thread / Matter
  • 2.4GHz TWS audio
  • IoT wearable devices
  • Smart home automation
  • Router and networking
  • Ultra Wide Band (UWB)
  • Automotive UWB (AFII-LC-0049-Q)
  • Real-Time Location Systems (RTLS)
  • Secure car access
  • Item tracking
  • Indoor navigation
  • Hands-free payment
  • Object detection

Measurement Circuit

Abracon AFII-LC-00x Band Pass Filters
View Results ( 8 ) Page
物料编号 数据表 频率范围 介入损耗 阻抗 封装 / 箱体 最小工作温度 最大工作温度
AFII-LC-0081-T AFII-LC-0081-T 数据表 0.85 dB 50 Ohms - 45 C + 85 C
AFII-LC-0044 AFII-LC-0044 数据表 2.4 GHz to 2.5 GHz 1.2 dB 50 Ohms SMD-3 - 40 C + 85 C
AFII-LC-0045 AFII-LC-0045 数据表 2.4 GHz to 2.5 GHz 1.5 dB 50 Ohms SMD-2 - 40 C + 105 C
AFII-LC-0047 AFII-LC-0047 数据表 6.24 GHz to 8.25 GHz 1 dB 50 Ohms SMD-6 - 40 C + 85 C
AFII-LC-0048 AFII-LC-0048 数据表 6.24 GHz to 8.25 GHz 1.5 dB 50 Ohms SMD-3 - 40 C + 85 C
AFII-LC-0049 AFII-LC-0049 数据表 6.2 GHz to 7.8 GHz 0.9 dB 50 Ohms SMD-4 - 40 C + 85 C
AFII-LC-0049-Q AFII-LC-0049-Q 数据表 6.2 GHz to 7.8 GHz 0.9 dB 50 Ohms SMD-4 - 40 C + 125 C
AFII-LC-0097-T AFII-LC-0097-T 数据表 2.4 GHz to 2.5 GHz 0.8 dB 50 Ohms - 40 C + 85 C
发布日期: 2024-12-27 | 更新日期: 2026-08-06