Abracon AISC AEC-Q200 Ceramic Wirewound RF Inductors
Abracon AISC Series AEC-Q200 Ceramic Wirewound RF Inductors are manufactured on TS16949-certified production lines, AEC-Q200 qualified (grade 1), and are Production Part Approval Process (PPAP) ready and supported. These ultra-compact modules offer excellent DC resistance (DCR) and current carrying characteristics in two package sizes: 0402 with 1.27mm x 0.76mm x 0.61mm dimensions and 0603 with 1.80mm x 1.12mm x 1.02mm dimensions. Abracon AISC Series AEC-Q200 Ceramic Wirewound RF Inductors feature a ceramic base with high self-resonant frequency (SRF) and a tight tolerance down to ±2%. Applications include automotive, BLUETOOTH®, W-LAN, broadband and impedance matching networks, communication circuits, video cameras, displays, and other electronic devices.Features
- PPAP ready and supported
- TS16949-certified production lines
- AEC-Q200 (grade 1) qualified
- Ceramic base with high SRF
- Excellent DCR and current carrying characteristics
- Ultra-compact inductors
- Tight tolerance down to ±2%
- Lead free
- RoHS/RoHS II compliant
- Moisture sensitivity level (MSL) 1
Applications
- Automotive
- Bluetooth, W-LAN, and broadband networks
- Filtering for high-frequency communication circuits
- Impedance matching networks
- Video cameras and displays
- Other electronic devices
Specifications
- Inductance range
- AISC-Q0402: 1nH to 120nH
- AISC-Q0603: 1.6nH to 470nH
- -40°C to +125°C operating temperature range
- Dimensions
- AISC-Q0402: 1.27mm x 0.76mm x 0.61mm
- AISC-Q0603: 1.80mm x 1.12mm x 1.02mm
Datasheets
发布日期: 2023-12-18
| 更新日期: 2024-01-09