Abracon ALAN210001 POE+ Single Port LAN Transformer Module
Abracon ALAN210001 POE+ 10/100/1000 BASE-T Single Port SMD LAN Transformer Modules provide high-performance magnetics for EMI suppression and common mode noise rejection. These audio/signal transformers feature current capability up to 600mA, support speeds up to 1Gbps, and operate in a temperature range of -40°C to +125°C. Abracon ALAN210001 POE+ Single Port LAN Transformer Module applications include industrial computers and robotics, networking and communications, fast and gigabit ethernet, broadcast video, and more.Features
- Meets IEEE 802.3at standards
- Supports speeds up to 1Gbps
- Up to 30W Power Over Ethernet (POE)
- Up to 600mA Current capability
- -40°C to +125°C operating temperature range
- Compatible with major ICs for Ethernet applications
- High-performance magnetics for EMI suppression and common mode noise rejection
- 1CT:1CT TX and RX transformers
- RoHS/RoHS II compliant
Specifications
- 350µH minimum inductance
- 0.5µH maximum leakage inductance
- 35pF maximum interwinding capacitance
- 1500VRMS Hi-Pot
- 2.1g weight
- 18.3mm x 12.4mm x 6.4mm
Applications
- Fast and gigabit ethernet
- Hubs, servers, switches, routers, and access points
- IP cameras, surveillance, and phone
- Industrial computers and robotics
- Networking and communications
- Broadcast video
- Set-top box
发布日期: 2019-10-28
| 更新日期: 2023-03-16