Abracon ALANS10001 LAN Transformer Modules

Abracon ALANS10001 LAN Transformer Modules are designed to be compatible with 10 BASE-T, 100 BASE-TX, and 1000 BASE-T single port SMD LAN. These transformer modules feature high-performance magnetics for EMI suppression and common mode noise rejection. The ALANS10001 operates at -40°C to +125°C temperature range. Abracon ALANS10001 LAN Transformer Modules are ideal for use in fast and Gigabit Ethernet, servers, switches, routers, access points, broadcast video, and set-top box.

Features

  • Compatible with 10 BASE-T, 100 BASE-TX, and 1000 BASE-T
  • High-performance magnetics for EMI suppression and common mode noise rejection
  • 1CT:1CT TX and RX transformers
  • Multiple schematic and pinout options 0.99mm and 1.27mm pin pitch for the 24-pin package size

Specifications

  • At 25°C:
    • 0.8dB maximum insertion loss
    • 350uH minimum inductance
    • 035uH maximum leakage inductance
    • 35pF maximum interwinding capacitance
  • Meets IEEE 802.3ab standards
  • -40°C to +125°C operating temperature range
  • RoHS compliant

Applications

  • Fast and Gigabit Ethernet
  • Servers, switches, and routers
  • IP cameras, surveillance, and phone
  • Access points
  • Industrial computers and robotics
  • Networking and communications
  • Broadcast video
  • Set-top box

Part Identification

Abracon ALANS10001 LAN Transformer Modules
发布日期: 2019-07-07 | 更新日期: 2023-03-15