Abracon AMPD Frequency Selectable MEMS Oscillators
Abracon AMPD Frequency Selectable MEMS Oscillators are designed to offer selectable output between two frequencies. These selectable frequency oscillators offer a 1MHz to 80MHz output frequency range and consume low power during operation. These selectable frequency oscillators feature a compact footprint and are available in low-profile packages. Typical applications include the Internet of Things (IoT), audio, video, drone, and robotics.
Features
- Output selectable between two frequencies
- Low power consumption
- Compact footprint and low profile
- Low operating current
- Moisture Sensitivity Level (MSL) 1
- Lead-free and RoHS/RoHS II comliant
Applications
- Wearables
- Internet of Things (IoT)
- Industrial IoT
- Audio and video
- Drones
- Robotics
Specifications
- 1MHz to 80MHz output frequency range
- 1.3mA typical current consumption
- 1.71V to 3.63V power supply voltage range
- ±25ppm or ±50ppm all-inclusive frequency stability options
- ±5ppm first year aging, ±1ppm per year after the first
- 40% to 60% duty cycle range
- 300kΩ typical enable pull-up resistor
- 0.1ms to 100ms power supply ramp range
- 1.5ms maximum start-up time
- 40µs typical frequency select settling time
- 1.2ns to 3.5ns maximum rise/fall time range
- 28ps to 40ps maximum RMS period jitter range
- 150ps to 240ps maximum cycle-to-cycle jitter range
- Temperature ranges
- -40°C to +85°C operating
- -55°C to +150°C storage
- +260°C typical soldering
发布日期: 2018-09-11
| 更新日期: 2026-05-05