Abracon APAE GPS Patch Antennas
Abracon APAE GPS Patch Antennas provide a low profile and lightweight design that is easy to mount. These flat antennas offer high gain and narrow bandwidth. Abracon APAE GPS Patch Antennas are designed for a wide range of applications, including automotive navigation, satellite radio, medical monitoring, and retail management.Features
- High gain
- Compact size and low profile
- Pin type
- RoHS compliance
Applications
- Automotive navigation
- Marine buoys
- Surveying equipment
- Cell phones
- Laptops
- Healthcare and medical monitoring devices
- PND
- PDA
View Results ( 20 ) Page
| 物料编号 | 数据表 | 带宽 | 捆扎数量 | 协议 - GPS、GLONASS |
|---|---|---|---|---|
| APAE1575R1840BADB1F-T | ![]() |
6 MHz | 1 Band | GPS |
| APAE915R2540ABDB1-T | ![]() |
3 MHz | 1 Band | |
| APAE1575R1820ABDC1-T | ![]() |
4.5 MHz | 1 Band | GPS |
| APAE1575R2040ABDD2-T | ![]() |
5 MHz | 1 Band | GLONASS, GNSS, GPS |
| APAE868R2540JBDB2-T | ![]() |
3 MHz | 1 Band | |
| APAE1575R2540AADBE-T | ![]() |
8 MHz | 1 Band | GPS |
| APAE1590R2540AKDB1-T | ![]() |
35 MHz | 2 Band | GLONASS, GPS |
| APAES1575R1040J34-T | ![]() |
5 MHz | 1 Band | GLONASS, GPS |
| APAE1575R1240ABDD1-T | ![]() |
4 MHz | 1 Band | GPS |
| APAE1575R2540BBDB1-T | ![]() |
15 MHz | 1 Band | GPS |
发布日期: 2013-10-23
| 更新日期: 2022-03-11