Abracon APKD1507G2 GPS / GLONASS Active Patch Antennas
Abracon APKD1507G2 GPS / GLONASS Active Patch Antennas feature a low-noise amplifier (LNA) with a high gain of 21dB and right-handed circular polarization (RHCP). These ultra-compact active patch antennas operate in the GPS / GLONASS bands. Other features include 1598.06MHz to 1605.38MHz and 1556MHz to 1608MHz operating frequencies, 15mm x 15mm footprint, and -40°C to +85°C operating temperature range. Abracon APKD1507G2 GPS / GLONASS Active Patch Antennas provide easy installation via the cable and connector. Typical applications include the Internet of Things (IoT), logistics, navigation, geofencing, smart agriculture, industrial monitors, and more.Features
- Ultra-compact active patch
- Operates in the GPS / GLONASS bands
- LNA with high gain of 21dB
- Easy installation using cable and connector
- Fully customizable cable and connector options for RF connection
- RHCP type
- RoHS/RoHS II compliant
Applications
- IoT
- M2M
- Logistics
- Navigation
- Geofencing
- Smart agriculture
- Industrial monitors
- Geo-tracking / geolocation
- Surveying and mapping systems
Specifications
- 1598.06MHz to 1605.38MHz and 1556MHz to 1608MHz operating frequencies
- 2.0 voltage standing wave ratio (VSWR)
- 50Ω impedance
- 15mm x 15mm footprint, 7mm overall height
- -40°C to +85°C operating temperature range
Dimensions In. [mm]
发布日期: 2022-01-14
| 更新日期: 2022-03-11