Abracon ASPIAIG-F1x Automotive Power Inductors

Abracon ASPIAIG-F1x Automotive Power Inductors are molded fixed inductors constructed with shielding that reduces Electromagnetic Interference (EMI). The ASPIAIG-F1x automotive inductors support high current up to 48ARMS and high saturation current up to 118A. These power inductors feature PPAP, high inductance up to 28µH, and low DCR down to 0.6mΩ. The ASPIAIG-F1x operates at a temperature range from -40°C to +125°C. These power inductors are TS16949 production certified and AEC-Q200 qualified. The ASPIAIG-F1x inductors are ideal for lighting, solar inverters/power, Point of Load (POL) applications, motor control/drivers, and electric vehicles.

Features

  • PPAP ready and supported
  • TS16949 production certified lines
  • High inductance up to 82μH
  • Low DCR down to 0.6mΩ
  • Molded wire-wound construction with shielding
  • High current up to 55ARMS
  • High saturation current up to 118A
  • Wide -40°C to +125°C operating temperature range
  • S16949 production certified lines
  • AEC-Q200 qualified
  • Lead-free and RoHS/RoHS II compliant

Applications

  • Automotive and extended temperature industrial
  • Body electronics and comfort system
  • High current and high power applications
  • Infotainment and entertainment
  • Electric drivers
  • Motor control and motor drivers
  • Lighting
  • Solar inverters and power
  • Industrial and robotics
  • Medium and high power switch mode power supplies
  • Point of Load (POL) applications
  • Heavy machinery and transportation

Specifications

  • 150nH to 82µH inductance range
  • 20% and 30% tolerance options
  • 1.5A to 55A maximum DC current range
  • 600µΩ to 320mΩ maximum DC resistance range
  • 2.5A to 118A saturation current range
  • Package sizes
    • 11mm x 10mm x 3.8mm
    • 13.5mm x 12.5mm x 6.2mm

Mechanical Dimension

Mechanical Drawing - Abracon ASPIAIG-F1x Automotive Power Inductors
发布日期: 2018-04-02 | 更新日期: 2022-07-18