Abracon ASTMLP SMD MEMS Oscillators

Abracon ASTMLP SMD MEMS Oscillators feature any frequency between 1MHz and 137MHz and a wide range of supply voltage options. The oscillators have low current consumption and many frequency stability options available. Other features include high-performance MEMS technology and factory-programmable drive strength for improved jitter, reduced EMI, or higher capacitive output load. Applications for Abracon ASTMLP SMD MEMS Oscillators include harsh environments, portable devices, consumer electronics, network switches, routers, servers, and more.

Features

  • Industry-standard package sizes
    • 2mm x 1.6mm x 0.75mm
    • 2.5mm x 2mm x0.75mm
    • 3.2mm x 2.5mm x 0.75mm
  • Any frequency between 1MHz and 137MHz
  • 3.63V max. supply voltage
  • Low current consumption
  • Frequency stability options
  • Factory-programmable drive strength for improved jitter, reduced EMI, or higher capacitive output load
  • High-performance MEMS technology by SiTime

Applications

  • Harsh environment (vibration, shock-prone, and humid)
  • GPON, EPON
  • Portable devices
  • Consumer electronics
  • Network switches, routers, servers
  • Ethernet, USB, SATA, SAS
发布日期: 2015-08-06 | 更新日期: 2022-03-11