Abracon ASWD-S2 RF Switches
Abracon ASWD-S2 RF Switches are wideband and high-linearity RF switches designed for exceptional performance across diverse frequency bands. These Single-Pole, Double-Throw (SPDT) reflective switches deliver low insertion loss, high isolation, and superior signal integrity, ensuring reliable connectivity for next-generation wireless systems. The ASWD-S2 RF switches ensure superior signal integrity and reliability, supporting high-linearity operation with P1dB up to 34.5dBm. These switches provide robust RF performance while operating across a wide voltage range of 1.6V to 3.3V and a temperature range of -40°C to 85°C. The ASWD-S2 switches offer broad frequency coverage from DC to 8.5GHz, making them ideal for general-purpose RF, Bluetooth, GNSS, LoRa, LTE, Wi-Fi 6E/7, UWB, and 5G/LTE applications.
Features
- Optimized for leading IoT chips and modules
- Cost-effective and high-performance
- Up to 8.5GHz broad frequency coverage
- Low insertion loss
- High isolation
- High efficiency with minimal Loss
- Advanced GaAs and SOI technology
- Reducing interference and crosstalk
- Exceptional linearity P0.1dB >32dBm
- Ensures robust signal handling
- Enhances reliability and durability
- Built-in ESD protection
- -40°C to 85°C operating temperature range
- 1.15mm x 0.75mm ultra-compact design
Applications
- Tablets and laptops
- Smart watches and fitness bands
- Wi-Fi speaker/audio
- Medical devices
- IoT combo modules
- GSM/WCDMA/LTE band and mode switching
- AR/VR
- RF combo modules (Wi-Fi/BT and LTE/GNSS)
- Access point and CPE devices
- Smart home appliances
- Routers and gateways
- Test and measurement equipment
Block Diagram
| 物料编号 | 数据表 | 高控制电压 | 工作电源电流 | 工作频率 | 介入损耗 | 关闭隔离—典型值 | 开关数量 | 开关配置 | 封装 / 箱体 | 开发套件 | 安装风格 |
|---|---|---|---|---|---|---|---|---|---|---|---|
| ASWD-S2-0009-Q-T | ![]() |
1.8 V to 5 V | 300 MHz to 8.5 GHz | 0.6 dB | 28 dB | Single | SPDT | SMD/SMT | |||
| ASWD-S2-0004-T | ![]() |
2.9 V to 5 V | 10 uA | 100 MHz to 8.5 GHz | 0.9 dB | 30 dB | Single | SPDT | DFN-8 | ASWD-S2-0004-EVB | SMD/SMT |
| ASWD-S2-0001-T | ![]() |
1.2 V to 2.85 V | 10 uA | 100 MHz to 8 GHz | 0.57 dB | 35 dB | Single | SPDT | DFN-6 | ASWD-S2-0001-EVB | SMD/SMT |
| ASWD-S2-0002-T | ![]() |
1.2 V to 2.85 V | 35 uA | 100 MHz to 2.7 GHz | 0.37 dB | 35 dB | Single | SPDT | DFN-6 | ASWD-S2-0002-EVB | SMD/SMT |
| ASWD-S2-0003-T | ![]() |
1.5 V to 3.6 V | 10 uA | 100 MHz to 3 GHz | 1.75 dB | 30 dB | Single | SPDT | SOT-363-6 | ASWD-S2-0003-EVB | SMD/SMT |
| ASWD-S2-0005-T | ![]() |
1.2 V to 2.85 V | 15 uA | 100 MHz to 2.7 GHz | 0.37 dB | 32 dB | Single | SPDT | SOT-363-6 | ASWD-S2-0005-EVB | SMD/SMT |
| ASWD-S3-0010-T | ![]() |
30 uA | 100 kHz to 2.7 GHz | 0.65 dB | Single | SP3T | PCB Mount | ||||
| ASWD-S2-0008-T | ![]() |
6 V | 15 uA | 800 MHz to 6 GHz | 0.45 dB | Single | SPDT | DFN-6 | SMD/SMT |