Abracon ATXK-H15 32.768kHz Crystal Oscillator
Abracon ATXK-H15 32.768kHz Crystal Oscillator is temperature-compensated and offers a miniaturized design to reduce board space. This oscillator features a 1.6mm x 1.2mm x 0.57mm package, 1.8V, 2.5V, and 3.3V supply voltage options, and a wide operating temperature range of -40°C to +85°C. Suitable applications include portable and wearable electronics, industrial control and automation, consumer electronics, and Internet of Things (IoT). Abracon ATXK-H15 32.768kHz Crystal Oscillator offers low current consumption, alloy sealing, CMOS output waveform, and tight frequency stability.
Features
- Temperature-compensated
- Miniature design
- CMOS waveform output
- Low current consumption
- Tight frequency stability
Applications
- Frequency reference for real-time clocks (RTCs)
- Portable and wearable electronics
- IoT
- Consumer electronics
- Industrial control and automation
Specifications
- 32.768kHz frequency rating
- 1.6mm x 1.2mm x 0.57mm dimensions
- SMD package
- 1.8V, 2.5V, and 3.3V supply voltage options
- ±5ppm frequency stability
- -40°C to +85°C operating temperature range
- REACH/RoHS II compliant
Dimensions
发布日期: 2026-08-20
| 更新日期: 2026-08-20