Abracon AVR-1F070704S Assembly Power Inductors

Abracon AVR-1F070704S Assembly Power Inductors offer a 60nH to 100nH inductance range, ±20% tolerance rating, and 0.19mΩ maximum DC resistance. These inductors feature shielded construction, soft saturation, high power density, and high efficiency. AVR-1F070704S inductors are ideal for multi-phased power circuitry and have an extended operating temperature range of -45°C to +125°C. Abracon AVR-1F070704S Assembly Power Inductors are suitable for solar inverters, desktop applications, lighting, and industrial components.

Features

  • Shielded construction
  • Soft saturation
  • High power density
  • High efficiency
  • Ideal for multi-phased power circuitry

Applications

  • Desktops/servers
  • High-current PoL converters
  • Lighting
  • Solar inverters and power
  • Industrial and robotics
  • Medium- and high-power switch mode power supplies
  • Data centers
  • Electric vehicles (EVs)
  • Cloud storage
  • Cloud computing
  • Supercomputers
  • Rack servers
  • Crypto mining
  • Artificial intelligence servers
  • Industrial control

Specifications

  • 60nH to 100nH inductance range
  • ±20% tolerance
  • 0.19mΩ maximum DC resistance
  • 34A to 51A saturation current range
  • 30A temperature rise current
  • -45°C to +125°C operating temperature range
  • 40V operating voltage rating
  • 7mm x 6.6mm x 3.8mm dimensions

Mechanical Specifications

Mechanical Drawing - Abracon AVR-1F070704S Assembly Power Inductors
发布日期: 2025-01-10 | 更新日期: 2025-01-26