Abracon AX7 ClearClock™ Ultra-Low Jitter Oscillators

Abracon AX7 ClearClock™ Ultra-Low Jitter Oscillators offer 0.125ps typical jitter and a frequency range from 50MHz to 2100MHz. These oscillators use an industry-standard footprint and feature low power consumption while supporting LVPECL, HCSL, LVDS, and CML output types. These crystals provide spurious suppression and support ±50ppm or ±100ppm stability over a -40°C to +85°C or -20°C to +70°C operating temperature range. Abracon AX7 ClearClock™ Ultra-Low Jitter Oscillators are ideal for networking and communications, test and measurement, Fibre Channel, 100Gb/400Gb Ethernet, PCI Express, RF systems, and base stations (BTS).

Features

  • 0.125ps typical jitter (150fs maximum f>200MHz, +25°C)
  • 50MHz to 2100MHz frequency range
  • Offers spurious suppression
  • 70mA maximum IDD (LVDS, any VDD)
  • Low power consumption
  • Supports LVPECL, HCSL, LVDS, CML
  • Supports ±50ppm or ±100ppm all-inclusive stability
  • -40°C to +85°C or -20°C to +70°C operating temperature range
  • Industry-standard 5mm x 7mm footprint
  • Lead-free and RoHS/RoHS II compliant

Applications

  • Networking and communications
  • RF systems and base stations (BTS)
  • Test and measurement
  • Cloud, server/storage, and Fibre Channel
  • 100Gb/400Gb Ethernet
  • PCI Express
发布日期: 2018-01-23 | 更新日期: 2022-07-18