Abracon Industrial Grade Ceramic Resonators
ABRACON Industrial Grade Ceramic Resonators feature low resonant impedance and are IR reflow capable. The SMD types are cost effective and the built-in capacitance types have load capacitance from 5pF± 20% to 20pF± 20%. ABRACON Industrial Grade Ceramic Resonators feature frequency ranges from 8MHz to 50.00MHz and are ideal for remote controls, microprocessor clocks, mobile phones, DVD and CD-Roms, electric appliances, industrial controllers, and consumer electronics.Features
- Low resonant impedance
- Built-in load capacitors
- IR reflow capable
Applications
- Industrial automation (power supply, motor)
- Personal Computing (main CPU)
- Exercise equipment (treadmill, convener belt motor)
- White goods (can-bus interface)
发布日期: 2009-06-03
| 更新日期: 2022-03-11