Abracon Ethernet Chip LAN Transformers

Abracon Ethernet Chip LAN Transformers are 1G, 2.5G, and 10G Power-over-Ethernet (PoE) and PoE+ devices that offer a more compact and efficient alternative to traditional LAN transformer modules. Abracon Ethernet Chip LAN Transformers feature a fully automated production process, eliminating the need for bulky toroidal cores and hand-winding and ensuring greater consistency. These chip transformers provide compact size, high data rates, consolidated power and signal cabling, a discrete design, and high reliability. Applications include data centers, switches, routers, gaming systems, and more.

Features

  • 1G, 2.5G, and 10G PoE and PoE+ Ethernet Chip LAN transformers
  • More compact and efficient alternative to traditional LAN transformer modules
  • Uniform transformer windings
  • Symmetric orientation
  • -40°C to +85°C operating temperature range
  • RoHS compliant
  • 1CT:1CT transformer

Applications

  • Data centers
  • Switches
  • Routers
  • Gaming systems
  • Multimedia streaming devices
  • Internet Protocol (IP) security cameras
  • Voice over IP (VOIP)
  • Gateways
  • Commercial displays
  • Wired security
  • Access points
  • Industrial computers and robotics

Specifications

  • Inductance (minimum)
    • 150µH (ALANC002G)
    • 120µH (ALANC010G)
    • 180µH or 200µH (ALANC001G)
  • Interwinding capacitance (maximum)
    • 25pF (ALANC010G)
    • 30pF (ALANC002G)
    • 35pF (ALANC001G)
  • 1.2Ω or 1.5Ω DC resistance (maximum)
  • 300mA or 600mA rated current
  • 1500VAC Hi Pot

Schematic

Schematic - Abracon Ethernet Chip LAN Transformers
发布日期: 2024-10-08 | 更新日期: 2024-10-16