Abracon RF Inductors
Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.Applications
- Transportation
- Aerospace and defense
- Medical
- Consumer
- Communications
- Industrial
Additional Resources
发布日期: 2023-09-06
| 更新日期: 2024-01-03