Adafruit Micro-Lipo Charger
Adafruit Micro-Lipo Charger is designed for charging Lithium Polymer or Lithium-ion (LiPoly/LiIon) batteries via a USB Type-C™ connector. This charger operates by plugging into a USB port and a 3.7V/4.2V LiPoly/Li-Ion rechargeable battery into the JST plug. The Micro-Lipo charger performs charging in three stages, namely a preconditioning charge, then a constant-current fast charge, and finally, a constant-voltage trickle charge. This device features 0.1" breakout pads, D+/D- data lines, and a 100mA charge current that is adjustable to 500mA by soldering closed the jumper. The Micro-Lipo charger is RoHS2 compliant and is available in 24mm x 19mm x 7.2mm dimensions.Features
- Pre-assembled and ready to use
- 0.1" breakout pads with 5V
- D- and D+ data lines
- GND and VBAT
- 5V input via USB Type-C USB connector
- For charging single Lithium Ion/Lithium Polymer 3.7V/4.2V batteries
- 100mA charge current, adjustable to 500mA by soldering a jumper closed
- RoHS2 compliant
- 24mm x 19mm x 7.2mm dimensions
Videos
Additional Resource
发布日期: 2019-12-31
| 更新日期: 2023-06-23