Advanced Energy / Artesyn AIF04ZPFC PFC Modules
Advanced Energy / Artesyn AIF04ZPFC Modules are full-brick, power factor correction (PFC) modules that deliver a high 95% conversion efficiency and a nominal non-isolated output of 380VDC voltage. These 1600W PFC converters accept a wide input voltage range of 85VAC to 264VAC. Advanced Energy / Artesyn AIF04ZPFC Modules are encapsulated in a 2.4" x 4.6" (61mm x 116.8mm) full-brick form factor and a height of 0.5". The modules offer a power density of 290W/in3 (24.1W/cm3) and are ideal for industrial applications.
Features
- Unity power factor
- High efficiency up to 95%
- Universal input voltage and frequency range
- Up to 1600W output power
- Positive and negative enable function
- Parallelable with accurate current sharing
- <10% harmonic distortion conforming to IEC1000-3-2 compliance
- DC input option
- Power fail warning signal
- Enable output to control the DC/DC converter
- EEPROM data storage via I2C interface
- External inrush current limited protection
- Power density up to 290W/in3
- 100°C baseplate operating temperature
- 2-year warranty
Specifications
- Input:
- 85VAC to 264VAC / 120VDC to 370VDC (configurable) input voltage range
- 290VAC / 1s input surge
- 50/60Hz input frequency
- 95% at 230VAC, 1600W (typical) efficiency
- Output:
- 10% maximum current share accuracy
- 430VDC maximum overvoltage protection
- Isolation:
- 195VDC to 355VDC adjustable power fail warning adjust
- 76% to 100% Vo voltage adjust
- 10mV/°C temperature monitor output
- 0mA to 1mA (1mA = 4.2A output) current monitor output
Safety
- UL 62368 recognized
- cUL 62368 recognized
- TUV EN62368 licensed
- UKCA mark
发布日期: 2025-02-04
| 更新日期: 2026-01-07