Advanced Energy Ascent® AMS II DC Power Supply
Advanced Energy Ascent® AMS II DC Power Supply features Arc Management System (AMS) technology and embedded PowerInsight Internet of Things (IoT) intelligence to provide a stable, repeatable power function. The Ascent AMS II series is a water-cooled power supply design that is modular and scalable to maximize productivity and throughput. The power supply provides Arc-Sync™ technology to coordinate arc responses of up to 12 connected Ascent AMS units and achieves a <0.4mJ/kW stored energy rating. The DC power system also offers Set Point Compensation™, a patented algorithm that improves power-delivery repeatability and maintains sputter rate via automatic power output adjustment. The Advanced Energy Ascent® AMS II DC Power Supply delivers easy integration and control, which is ideal for various applications, including plasma-enhanced chemical vapor deposition (PECVD), physical vapor deposition (PVD), and power source for RF ion sources.Features
- Water-cooled design
- Modular and scalable
- Embedded PowerInsight IoT intelligence
- Expanded operating range
- High film quality and throughput
- Reduced film, substrate, and equipment damage
- Fast scaling to achieve high power ratings
- AMS technology enables customer pre-sets for metal and ceramic targets
- Set Point Compensation technology
- Arc-Sync technology, primary and secondary up to 12 units
- I/O communication interfaces
- Ethernet
- EtherCAT®
- Profibus
- RS-232/485
- Ethernet/IP
- Analog
Applications
- Power source for RF ion source applications
- Inductively Coupled Plasma (ICP)
- Ion Beam Sputtering (IBS)
- Ion Assisted Deposition (IAD)
- PECVD
- PVD
- Pre-treatment
Specifications
- 360VAC to 528VAC input power range at 50/60Hz
- 1000V max output voltage rating
- 150A max output current rating
- 2A min output current rating at 600W
- 150A max output current rating
- 60kW power level
- <0.4mJ/kW stored energy rating
- 6U rack-mountable height
- +35°C cooling water temperature
Scalable, Modular Power Overview
Expanded Operating Range
发布日期: 2024-05-09
| 更新日期: 2024-05-16