Advanced Energy / Artesyn AYA 2W Isolated DC-DC Converters
Advanced Energy / Artesyn AYA 2W Isolated DC-DC Converters are single- and dual-output modules with industry-standard pin configuration. All Advanced Energy / Artesyn AYA 2W models feature an ultra-wide 2:1 input range with excellent output voltage regulation. These DC-DC converters deliver up to 2W output power with a high 87% typical efficiency and excellent thermal performance over a -40C to +80C operating temperature range with derating. AYA 2W series is suitable for a wide range of applications in nearly any industry.Features
- 2W total power
- Input Voltage
- 4.5VDC to 10VDC
- 9VDC to 18VDC
- 18VDC to 36VDC
- 36VDC to 75VDC
- Single/dual outputs
- 14mm x 14mm x 8mm package
- High efficiency up to 87%
- I/O isolation voltage 1500VDC
- Ultra-wide 2:1 input range
- Overload and short circuit protection
- No minimum load requirement
- -40°C to +80°C operating temperature range
Safety
- cUL/UL 60950-1(UL certificate)
- IEC/EN 60950-1(CB-report)
- CE Mark
Applications
- Distributed power architectures
- Communication
- Industrial electronics
- Energy facilities
- Battery-powered equipment
- Instrumentation
Mechanical Dimensions
发布日期: 2018-04-11
| 更新日期: 2024-11-06